The KC7050P100.000L30E00 is a surface mount oscillator from Kyocera with a frequency of 100MHz and a stability of 50ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 70mA. The oscillator is designed for use with a 3.3V supply voltage and features an LVDS output format. It is available in a tape and reel packaging and is compliant with RoHS regulations.
Kyocera KC7050P100.000L30E00 technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050P-L3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050P100.000L30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.