The KC7050Y200.000L20EZU is a surface mount oscillator from Kyocera with a frequency of 200MHz and a frequency stability of 50ppm. It operates at a supply voltage of 2.5V and has a maximum supply current of 70mA. The oscillator is packaged in a 2820 case and is available on a tape and reel. It is designed for use in a variety of applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Kyocera KC7050Y200.000L20EZU technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KC7050Y-L20EZU, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050Y200.000L20EZU to view detailed technical specifications.
No datasheet is available for this part.