The KC7050Y200.000P30EZU is a 200MHz oscillator from Kyocera with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 100mA and operates at 3.3V. The oscillator is packaged in a surface mount configuration with a package quantity of one and is available on tape and reel. The KC7050Y200.000P30EZU is a general-purpose oscillator suitable for a variety of applications.
Kyocera KC7050Y200.000P30EZU technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7150 |
| Package/Case | 2820 |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KC7050Y-P30EZU, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050Y200.000P30EZU to view detailed technical specifications.
No datasheet is available for this part.