The Kyocera KD315GX-LFB is a solar cell module with 80 cells, operating within a temperature range of -40°C to 90°C. It has a maximum voltage of 39.8V and a maximum current of 7.92A, resulting in a maximum output power of 315mW. The module dimensions are 1662x1320x46mm, and it has a typical open circuit voltage of 49.2V.
Kyocera KD315GX-LFB technical specifications.
| Temperature Coefficient of Isc | 0.061%/°C |
| Temperature Coefficient of Pmax | -0.51%/°C |
| Number of Cells per Module | 80 |
| Product Weight | 27500g |
| Maximum Voltage @ Maximum Power | 39.8V |
| Typical Open Circuit Voltage | 49.2V |
| Maximum Current @ Maximum Power | 7.92A |
| Typical Short Circuit Current | 8.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Output Power | 315(Typ)W |
| Maximum System Battery Voltage | 600V |
| Module Dimensions | 1662x1320x46mm |
| Temperature Coefficient of Voc | -0.36%/°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera KD315GX-LFB to view detailed technical specifications.
No datasheet is available for this part.