Kyocera KIT3500UZ technical specifications.
| Mount | Surface Mount |
| Series | U |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KIT3500UZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.