Sign in to ask questions about the Kyocera KNA32050-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNA32050-W3 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 115pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNA, Kyocera |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNA32050-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
