EMI Filter 20dB 0.1A 25VDC Flat Style SMD
Kyocera KNA32100-W3 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 65pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNA, Kyocera |
| Termination | Flat |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.