Sign in to ask questions about the Kyocera KNA32200-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNA32200-W3 technical specifications.
| Attenuation Value | 20dB |
| Capacitance | 35pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 100mA |
| ESD Protection | No |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNA, Kyocera |
| Termination | Flat |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNA32200-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
