
The KNF21050-W3 is a surface mount resistor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 25V and a maximum current rating of 150mA. The resistor is packaged in a 0805 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and has a flat termination. The resistor has an attenuation value of 20dB.
Sign in to ask questions about the Kyocera KNF21050-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNF21050-W3 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 150mA |
| ESD Protection | No |
| Height | 0.037inch |
| Length | 0.079inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNF, Kyocera |
| Termination | Flat |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNF21050-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
