EMI Filter LC-Circuit 20dB 0.2A 25VDC Flat Style SMD T/R
Kyocera KNF32025-W3 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 200mA |
| ESD Protection | No |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNF, Kyocera |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.