
The KNF32100-W3 is a 20dB SMD/SMT EMI filter from Kyocera with a maximum operating temperature of 85°C and a maximum voltage rating of 25V DC. It has a maximum current rating of 200mA and is lead free. The filter is packaged in a 1206 case code (3216 metric) and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Kyocera KNF32100-W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNF32100-W3 technical specifications.
| Attenuation Value | 20dB |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current | 200mA |
| ESD Protection | No |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNF, Kyocera |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNF32100-W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
