Surface mount data line filter featuring 1 function, 10V DC rated voltage, and a 2A current rating. This component offers a 1uF capacitance with a 50% tolerance, housed in a compact 0603 (1608 metric) case. Operating across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant, supplied on tape and reel.
Kyocera KNH16C105DB5TS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 2A |
| Current Rating | 2A |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KNH16, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.