Sign in to ask questions about the Kyocera KNH21C104DA3TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNH21C104DA3TS technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| ESD Protection | No |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C104DA3TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
