
This 1uF surface mount EMI filter has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a current rating of 4A. The filter is packaged in a 0805 case and is available on a tape and reel.
Sign in to ask questions about the Kyocera KNH21C105DA3TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KNH21C105DA3TS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 4A |
| Current Rating | 4A |
| ESD Protection | No |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C105DA3TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.