
This ceramic feed-through capacitor from Kyocera has a capacitance of 470pF, a voltage rating of 50V, and a current rating of 1A. It is available in a 0805 package, suitable for surface mount technology (SMT) applications. The capacitor operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is supplied on tape and reel.
Kyocera KNH21C471DA3TS technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 1A |
| Current Rating | 1A |
| DC Resistance (DCR) | 80mR |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH21, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
