The KNH21C473DA3TS is a ceramic feed-through capacitor from Kyocera with a capacitance of 47nF and a voltage rating of 50V. It has a maximum operating temperature range of -40°C to 85°C and is rated for a maximum current of 2A. The capacitor is packaged in the 0805 case and is available in tape and reel packaging. It is a surface mount device and is RoHS compliant.
Kyocera KNH21C473DA3TS technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 2A |
| Current Rating | 2A |
| ESD Protection | No |
| Height | 0.039inch |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH, Kyocera |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.