Kyocera KT2016A26000ACW18TLG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2mA |
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KT2016A, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT2016A26000ACW18TLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.