Xtal Osc Tcxo 16.8000MHZ Snwv
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 16.8MHz |
| Height | 0.031inch |
| Lead Free | Contains Lead |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KT2520, Kyocera |
| Width | 0.079inch |
| RoHS | Compliant |