The KV7050B27.0000C3GD00 is a surface-mount oscillator from Kyocera, operating at a frequency of 27MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a surface-mount package, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KV7050B |
| Width | 0.197inch |
| RoHS | Compliant |