
The Accu-L 0201 Unshielded Fixed Inductor is a surface mount component with a non-magnetic core material. It has a maximum DC current rating of 300mA and a maximum operating temperature of 125°C. The inductor's dimensions are 0.6mm in length, 0.325mm in width, and 0.225mm in height. It has a DC resistance of 300mR and an inductance of 1.2nH. The inductor is packaged in tape and reel form and is suitable for use in high-frequency applications up to 24GHz.
Sign in to ask questions about the Kyocera L02011R2AHSTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L02011R2AHSTR\500 technical specifications.
| Case Code (Imperial) | 0201 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 300mR |
| Height | 0.225mm |
| Inductance | 1.2nH |
| Length | 0.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Self Resonant Frequency | 24GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 6E-06oz |
| Width | 0.325mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L02011R2AHSTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.