The Accu-L 0402 Non-Magnetic Surface Mount Inductor from Kyocera features a non-magnetic core material and a surface mount package. It has a DC resistance of 200mR and an inductance of 1.2nH. The inductor is available in a 0402 case code, both in imperial and metric measurements. It is lead-free and unshielded, with a self resonant frequency of 20GHz and a test frequency of 450MHz.
Sign in to ask questions about the Kyocera L04021R2BHLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04021R2BHLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 200mR |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 20GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L04021R2BHLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.