
The Accu-L 0402 series non-magnetic inductor from Kyocera features a 0402 package and surface mount design. With a self resonant frequency of 18GHz, this inductor is suitable for high-frequency applications. The inductor has a low DC resistance of 200mR and an inductance of 1.5nH. It is lead free and unshielded, making it a suitable choice for applications where magnetic interference is a concern.
Sign in to ask questions about the Kyocera L04021R5AHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04021R5AHN technical specifications.
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 200mR |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 18GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R5AHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.