Kyocera L04021R5BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 2.3E-05oz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R5BHNTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.