
The Accu-L 0402 series non-magnetic inductor from Kyocera features a 0402 package and a non-magnetic core material. It has a DC resistance of 200 milliohms and an inductance of 1.8 nanohenries. The inductor is designed for surface mount applications and is lead free. It operates at a self resonant frequency of 16 gigahertz and is unshielded.
Sign in to ask questions about the Kyocera L04021R8AHN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04021R8AHN technical specifications.
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 200mR |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R8AHN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.