Sign in to ask questions about the Kyocera L04021R8BHNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04021R8BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 200mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04021R8BHNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
