The L04022R7AHNTR is a 0402 ceramic inductor with a core material of ceramic, featuring an inductance of 2.7nH and a maximum DC current of 250mA. It operates at a self-resonant frequency of 9.5GHz and has a Q factor of 15. The inductor is packaged in tape and reel and is RoHS compliant. It measures 1mm in length, 0.65mm in depth, 0.58mm in width, and 0.35mm in height, with a weight of 2.3E-05oz.
Kyocera L04022R7AHNTR technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 2.3E-05oz |
| Width | 0.58mm |
| RoHS | Compliant |
No datasheet is available for this part.