
The Kyocera L04023R9BHNTR is a 0402 fixed inductor with a nominal inductance of 3.9nH and a maximum DC resistance of 450mR. It can handle a maximum DC current of 250mA and operates over a temperature range of -55°C to 125°C. This lead-free component is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera L04023R9BHNTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04023R9BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 250mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 0.65mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 250mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L04023R9BHNTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
