
The 0402 Inductor is a surface mount component with a non-magnetic core and a self resonant frequency of 7.5GHz. It has a maximum DC current rating of 250mA and a DC resistance of 450mR. The inductor is packaged in a 0402 case with a width of 0.58mm and a height of 0.35mm. It is lead free and RoHS compliant.
Kyocera L04024R7BHNTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 450mR |
| Depth | 0.65mm |
| Height | 0.35mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 250mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Weight | 2.3E-05oz |
| Width | 0.58mm |
| RoHS | Compliant |
No datasheet is available for this part.