The Accu-L 0402 inductor from Kyocera features a non-magnetic core material and a case code of 0402. It has a DC resistance of 650 milliohms and an inductance of 5.6 nanohenries. The inductor is lead-free and unshielded, with a self-resonant frequency of 7 GHz. It is available in a surface mount package and is packaged on a cut tape reel.
Sign in to ask questions about the Kyocera L04025R6BHLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04025R6BHLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 650mR |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 7GHz |
| Series | Accu-L® 0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L04025R6BHLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.