Sign in to ask questions about the Kyocera L04026R8BHLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L04026R8BHLTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 900mR |
| Height | 0.014inch |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 6.5GHz |
| Series | L0402 |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Width | 0.022inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L04026R8BHLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
