
Surface mount fixed inductor with 10nH inductance and 2% tolerance. Features a 300mA rated current, 450mΩ DC resistance, and a Q factor of 28 at 450MHz. Operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case with non-magnetic core material and unshielded construction. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera L0603100GGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0603100GGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| Current Rating | 300A |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 350mR |
| Inductance | 10nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 28 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0603100GGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.