The Kyocera L0603120GGWTR is a 0603 inductor with a maximum DC current of 300mA and a self-resonant frequency of 3GHz. It operates over a temperature range of -55°C to 125°C and is available in quantities of 3000 per reel. The inductor has a Q factor of 28 and a tolerance of 2%. It is not RoHS compliant and is intended for use in surface mount applications.
Kyocera L0603120GGWTR technical specifications.
| Package/Case | 0603 |
| Height | 0.61mm |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | Accu-L 0603 and 0805 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Width | 0.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.