
Surface mount fixed inductor with 12nH inductance and 5% tolerance. Features a 300mA maximum DC current rating and 500mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 3GHz. Packaged in a 0603 (1608 metric) case with a non-magnetic ceramic core.
Sign in to ask questions about the Kyocera L0603120JGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0603120JGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 500mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 12nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L0603120JGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.