
Surface mount fixed inductor with 15nH inductance and 2% tolerance, tested at 450MHz. Features a 0603 case size (1.6mm x 0.91mm x 0.71mm) with a ceramic, non-magnetic core. Rated for a maximum DC current of 300mA and exhibits a DC resistance of 600mR. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera L0603150GGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L0603150GGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 600mR |
| DC Resistance-Max | 600mR |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L0603150GGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.