Surface mount fixed inductor with 1.2nH inductance and 0.1% tolerance. Features a 0603 case size, non-magnetic core, and 40mR DC resistance. Operates from -55°C to 125°C with a maximum DC current of 1A. Self-resonant frequency is 10GHz, tested at 450MHz. Packaged on tape and reel.
Sign in to ask questions about the Kyocera L06031R2BGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R2BGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 40mR |
| Height | 0.61mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 0.1% |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06031R2BGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.