Surface mount fixed inductor with 1.2nH inductance and 1A rated current. Features 40mΩ DC resistance, 10GHz self-resonant frequency, and a 450MHz test frequency. Constructed with a non-magnetic ceramic core and housed in a 0603 (1608 metric) SMD package. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Kyocera L06031R2CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R2CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 40mR |
| DC Resistance-Max | 40MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06031R2CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
