
Surface mount fixed inductor with 1.2nH inductance and 1A maximum DC current. Features a 0603 (1608 metric) case size, non-magnetic ceramic core, and 40mR DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 10GHz. Unshielded, lead-free component supplied on tape and reel.
Sign in to ask questions about the Kyocera L06031R2CGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R2CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 40mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06031R2CGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
