
Surface mount fixed inductor with 1.5nH inductance and 1A maximum DC current. Features a 60mΩ DC resistance and 2% tolerance, operating from -55°C to 125°C. Constructed with a non-magnetic ceramic core and unshielded design, this component is housed in a compact 0603 (1608 metric) SMD package. Self-resonant frequency reaches 10GHz, with a Q factor of 26 at 450MHz.
Sign in to ask questions about the Kyocera L06031R5CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R5CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 60mR |
| DC Resistance-Max | 40MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2% |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06031R5CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.