
Surface mount fixed inductor with 1.5nH inductance and 1A maximum DC current. Features a 60mR DC resistance, 26 Q factor, and 10GHz self-resonant frequency. Constructed with a non-magnetic ceramic core and an unshielded design. Operates across a -55°C to 125°C temperature range, housed in a compact 0603 (1608 metric) SMD package.
Sign in to ask questions about the Kyocera L06031R5DGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R5DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 60mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06031R5DGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
