Ind RF Chip Thin Film Multilayer 1.8nH 0.1nH 450MHz 20Q-Factor Ceramic 1A 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 610um |
| Width | 813um |
| RoHS | Compliant |