
Surface mount fixed inductor with 1.8nH inductance and 1A current rating. Features a 70mΩ DC resistance and operates within a -55°C to 125°C temperature range. This unshielded, non-magnetic ceramic core component is housed in a compact 0603 (1608 metric) SMD package. It boasts a self-resonant frequency of 10GHz and is RoHS compliant.
Sign in to ask questions about the Kyocera L06031R8CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06031R8CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 1A |
| DC Resistance (DCR) | 70mR |
| DC Resistance-Max | 70MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06031R8CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
