Ind RF Chip Thin Film Multilayer 2.2nH 0.1nH 450MHz 20Q-Factor Ceramic 1A 0603 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Depth | 0.91mm |
| Height | 0.71mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Max DC Current | 1A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Thickness | 610um |
| RoHS | Compliant |