The Kyocera L06032R2CFWTR is a 0603 surface mount inductor with a non-magnetic core material and a maximum operating temperature of 125°C. It has a DC resistance of 80mR and an inductance of 2.2nH, with a self-resonant frequency of 10GHz. The inductor is unshielded and available in tape and reel packaging. It is not RoHS compliant and contains lead.
Kyocera L06032R2CFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 80mR |
| Inductance | 2.2nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.