
Surface mount fixed inductor with 2.2nH inductance and 1A current rating. Features 80mΩ DC resistance, 2% tolerance, and a Q factor of 20 at 450MHz. Operates from -55°C to 125°C with a self-resonant frequency of 10GHz. Packaged in a 0603 (1608 metric) case with a non-magnetic ceramic core.
Sign in to ask questions about the Kyocera L06032R2CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06032R2CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 80mR |
| DC Resistance-Max | 80MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 2% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06032R2CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.