Surface mount fixed inductor with 2.2nH inductance, rated for 1A maximum DC current. Features a compact 0603 (1608 metric) SMD/SMT package with non-magnetic ceramic core. Offers 80mR DC resistance and a Q factor of 20 at 450MHz, with a high self-resonant frequency of 10GHz. Operates across a wide temperature range of -55°C to 125°C.
Kyocera L06032R2CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
