
Surface mount fixed inductor with 2.7nH inductance and 750mA maximum DC current. Features 80mR DC resistance, 21 Q factor, and 9GHz self-resonant frequency. Housed in a 0603 (1608 metric) case with a non-magnetic ceramic core. Operates from -55°C to 125°C and is lead-free.
Sign in to ask questions about the Kyocera L06032R7DGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06032R7DGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Self Resonant Frequency | 9GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06032R7DGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
