
Surface mount fixed inductor with 3.3nH inductance and 750mA maximum DC current. Features 80mR DC resistance, 10% tolerance, and a Q factor of 24 at 450MHz. Constructed with a non-magnetic ceramic core in a compact 0603 (1608 metric) package. Operating temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera L06033R3CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06033R3CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 80mR |
| DC Resistance-Max | 80MR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Rated Current-Max | 750mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Tolerance | 10% |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06033R3CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.