Surface mount fixed inductor with 3.3nH inductance and 750mA DC current rating. Features 80mΩ DC resistance, 24 Q factor, and 8.4GHz self-resonant frequency. Housed in a 0603 (1608 metric) case with non-magnetic ceramic core. Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Kyocera L06033R3CGWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06033R3CGWTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Current | 750mA |
| DC Resistance (DCR) | 80mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Weight | 7.1E-05oz |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06033R3CGWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.