Sign in to ask questions about the Kyocera L06033R3DFWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06033R3DFWTR technical specifications.
| Package/Case | 0603 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 80mR |
| Inductance | 3.3nH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 8.4GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Test Frequency | 450MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera L06033R3DFWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.