
Surface mount fixed inductor with 3.9nH inductance and 500mA maximum DC current. Features a 0603 (1608 metric) case size, ceramic core, and 120mΩ DC resistance. Operates from -55°C to 125°C, with a self-resonant frequency of 6.5GHz. Unshielded, lead-free, and RoHS compliant.
Sign in to ask questions about the Kyocera L06033R9CGSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera L06033R9CGSTR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 120mR |
| Depth | 0.91mm |
| Height | 0.61mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | Accu-L® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Thickness | 610um |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera L06033R9CGSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.